
Schottky rectifier diode for general-purpose rectification. Features a 100V repetitive reverse voltage (Vrrm) and 2.1A forward current. Offers a maximum forward surge current of 120A and an average rectified current of 1A. Operates within a temperature range of -55°C to 150°C with a capacitance of 38pF. Packaged in an SMA (DO-214AC) surface-mount case, supplied on tape and reel.
Vishay VS-10MQ100NTRPBF technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 38pF |
| Package/Case | SMA |
| Current | 15A |
| Forward Current | 2.1A |
| Height | 2.29mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 100V |
| Termination | SMD/SMT |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10MQ100NTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
