
The VS-10TQ040PBF is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 175°C. It has a maximum repetitive reverse voltage of 40V and a maximum surge current of 810A. The diode is packaged in a TO-220AC package and is mounted through a hole. It is RoHS compliant and not radiation hardened.
Vishay VS-10TQ040PBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Forward Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 810A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.05kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10TQ040PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
