Vishay VS-10TQ045PBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Current | 10A |
| Forward Current | 10A |
| Height | 0.6inch |
| Length | 0.413inch |
| Max Forward Surge Current (Ifsm) | 1.05kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.05kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.05kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 45V |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10TQ045PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
