
Vishay VS-10TQ045SPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Forward Current | 10A |
| Height | 0.445inch |
| Length | 0.42inch |
| Max Forward Surge Current (Ifsm) | 810A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.05kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10TQ045SPBF to view detailed technical specifications.
No datasheet is available for this part.
