
The VS-10WQ045FNTR-M3 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 45V. It has a maximum average rectified current of 10A and a maximum peak non-repetitive surge current of 400A. The diode is packaged in a TO-252-3 surface mount package and is RoHS compliant.
Vishay VS-10WQ045FNTR-M3 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252-3 |
| Forward Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10WQ045FNTR-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
