
The VS-110CNQ045APBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 110A and a maximum reverse voltage of 45V. The diode is designed for chassis mount with screw, and is RoHS compliant. It can withstand a maximum surge current of 5.4kA and a maximum reverse leakage current of 3mA.
Vishay VS-110CNQ045APBF technical specifications.
| Average Rectified Current | 55A |
| Forward Current | 110A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 5.4kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5.4kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-110CNQ045APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
