The VS-111CNQ045ASMPBF is a general purpose rectifier from Vishay, operating between -55°C and 175°C. It can handle a maximum reverse voltage of 45V and a peak non-repetitive surge current of 4kA. The device is RoHS compliant and available in rail/tube packaging for through hole mounting.
Vishay VS-111CNQ045ASMPBF technical specifications.
| Average Rectified Current | 110A |
| Forward Current | 110A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.5mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 4kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-111CNQ045ASMPBF to view detailed technical specifications.
No datasheet is available for this part.