Vishay VS-112CNQ030ASMPBF technical specifications.
| Average Rectified Current | 55A |
| Forward Current | 110A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3.5mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 5.1kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-112CNQ030ASMPBF to view detailed technical specifications.
No datasheet is available for this part.