The VS-113CNQ100ASLPBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 100V and a peak non-repetitive surge current of 7kA. The diode is RoHS compliant and suitable for surface mount applications.
Vishay VS-113CNQ100ASLPBF technical specifications.
| Average Rectified Current | 55A |
| Forward Current | 110A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 7kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-113CNQ100ASLPBF to view detailed technical specifications.
No datasheet is available for this part.