Vishay VS-11DQ04 technical specifications.
| Average Rectified Current | 1.1A |
| Package/Case | DO-204AL |
| Diameter | 2.7mm |
| Forward Current | 1.1A |
| Length | 0.205inch |
| Max Forward Surge Current (Ifsm) | 225A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 225A |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 225A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-11DQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
