The VS-12CTQ045S-M3 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has two terminals and is packaged in a D2PAK-3/2 configuration. The diode element material is silicon and the diode type is a rectifier diode. The device is designed to handle a maximum reverse voltage of 45 volts.
Vishay VS-12CTQ045S-M3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VS-12CTQ045S-M3 to view detailed technical specifications.
No datasheet is available for this part.