Vishay VS-12CTQ045SPBF technical specifications.
| Average Rectified Current | 6A |
| Package/Case | D2PAK |
| Contact Plating | Tin, Matte |
| Forward Current | 12A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 690A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 800uA |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 690A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 690A |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12CTQ045SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.