
The VS-12CTQ045STRLPBF is a general purpose rectifier diode with a maximum reverse voltage of 45V and average rectified current of 6A. It is packaged in a TO-263-3 surface mount package and has a maximum operating temperature range of -55°C to 175°C. The diode has a natural thermal resistance of 0.5°C/W and is RoHS compliant.
Vishay VS-12CTQ045STRLPBF technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 690A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12CTQ045STRLPBF to view detailed technical specifications.
No datasheet is available for this part.