Surface mount rectifier diode with a 40V maximum repetitive reverse voltage and 12A forward current. Features a 6A average rectified current and a 550A peak non-repetitive surge current. Operates across a temperature range of -55°C to 150°C. This component is halogen-free and RoHS compliant, housed in a TO-252-3 package.
Vishay VS-12CWQ04FN-M3 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Forward Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 550A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12CWQ04FN-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.