Vishay VS-12CWQ04FNPBF technical specifications.
| Average Rectified Current | 6A |
| Package/Case | DPAK |
| Forward Current | 12A |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 550A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 550A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12CWQ04FNPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
