The VS-12CWQ06FNTRL-M3 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a single terminal position and has a maximum reverse voltage of 60 volts. The diode is packaged in a 3-pin R-PSSO-G2 package type.
Vishay VS-12CWQ06FNTRL-M3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VS-12CWQ06FNTRL-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.