Vishay VS-12CWQ06FNTRLPBF technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Current Rating | 6A |
| Forward Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 320A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 1.5°C/W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 320A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12CWQ06FNTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.