Vishay VS-12CWQ06FNTRRHM3 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12CWQ06FNTRRHM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.