
The VS-12CWQ10FN-M3 is a general purpose rectifier diode from Vishay, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 1mA. The diode is packaged in a TO-252-3 surface mount package and is RoHS compliant. It can handle a peak non-repetitive surge current of 330A and has a maximum forward current of 12A.
Vishay VS-12CWQ10FN-M3 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Forward Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 330A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12CWQ10FN-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
