Vishay VS-12FLR10S02 technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DO-203AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 180A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12FLR10S02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.