Vishay VS-12FR120 technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DO-203AA |
| Forward Current | 16A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 280A |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 370A |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12FR120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.