The VS-12TQ035PBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 35V and a maximum reverse current of 1.75mA. The diode is packaged in a TO-220AC package and is mounted through a hole. It is RoHS compliant and has a maximum surge current of 990A.
Vishay VS-12TQ035PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AC |
| Forward Current | 15A |
| Height | 9.02mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 990A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1.75mA |
| Max Reverse Leakage Current | 1.75mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 990A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 990A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12TQ035PBF to view detailed technical specifications.
No datasheet is available for this part.