
The VS-150EBU04 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 400V and a maximum repetitive reverse voltage of 400V. The diode can handle a maximum forward surge current of 1.5kA and a maximum reverse current of 50uA. It is available in a module package with a height of 4.95mm, length of 15.9mm, and width of 12.4mm. The VS-150EBU04 is RoHS compliant and is packaged in a rail/Tube with 25 units per package.
Vishay VS-150EBU04 technical specifications.
| Average Rectified Current | 150A |
| Package/Case | Module |
| Forward Current | 150A |
| Height | 4.95mm |
| Length | 15.9mm |
| Max Forward Surge Current (Ifsm) | 1.5kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 1.5kA |
| Mount | Through Hole, Screw, Panel |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.5kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-150EBU04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
