Vishay VS-150KS5 technical specifications.
| Basic Package Type | Stud Package |
| Package Family Name | Module |
| Package/Case | Case B-42 |
| Package Description | Stud-Hex Base |
| Lead Shape | Terminal Stud |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 31.35(Max) |
| Package Width (mm) | 27.17(Max) |
| Package Height (mm) | 30.5(Max) |
| Mounting | Stud |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VS-150KS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.