Vishay VS-150SQ045 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AR |
| Package/Case | DO-204AR |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.52(Max) |
| Package Diameter (mm) | 6.35(Max) |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 45V |
| Maximum Continuous Forward Current | 15A |
| Peak Non-Repetitive Surge Current | 2150A |
| Peak Forward Voltage | 0.67@30AV |
| Peak Reverse Current | 1750uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay VS-150SQ045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.