Vishay VS-150U100D technical specifications.
| Average Rectified Current | 150A |
| Package/Case | DO-205AA |
| Forward Current | 150A |
| Height | 7.362inch |
| Max Forward Surge Current (Ifsm) | 3kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 3.14kA |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3.14kA |
| Radiation Hardening | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-150U100D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.