Vishay VS-150U80DL technical specifications.
| Average Rectified Current | 150A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 3.14kA |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-150U80DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.