Vishay VS-150UR80D technical specifications.
| Average Rectified Current | 150A |
| Package/Case | DO-205AA |
| Forward Current | 150A |
| Height | 162.97mm |
| Length | 31.18mm |
| Max Forward Surge Current (Ifsm) | 3.14kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 3.14kA |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3.14kA |
| Radiation Hardening | No |
| Reverse Voltage | 800V |
| RoHS Compliant | No |
| Width | 27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-150UR80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.