Vishay VS-15ETH03SPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Contact Plating | Tin, Matte |
| Forward Current | 15A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 140A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 140A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 140A |
| Reverse Recovery Time | 40ns |
| Reverse Voltage (DC) | 300V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FRED Pt® |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-15ETH03SPBF to view detailed technical specifications.
No datasheet is available for this part.