
The VS-15ETH06-1PBF is a general purpose rectifier from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 50uA. The device is packaged in a TO-262-3 package and is available in a quantity of 50 per rail/tube. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q101 series.
Vishay VS-15ETH06-1PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| Reverse Recovery Time | 29ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-15ETH06-1PBF to view detailed technical specifications.
No datasheet is available for this part.
