Vishay VS-15ETH06FP-N3 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 29ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-15ETH06FP-N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
