The VS-15ETL06S-M3 is a single-element silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a JEDEC package code of TO-263AB and a terminal position of single. The diode is available in a D2PAK-3/2 package type. It is designed for general-purpose rectification applications and has a maximum reverse voltage rating of 600 volts.
Vishay VS-15ETL06S-M3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VS-15ETL06S-M3 to view detailed technical specifications.
No datasheet is available for this part.