The VS-15MQ040HM3/5AT is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal configuration and is packaged in a DO-214AC package. The diode is made of silicon and has a maximum reverse voltage of 40 volts. It is halogen free and RoHS compliant, packaged in a SMA type package similar to D-64 with 2 pins.
Vishay VS-15MQ040HM3/5AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VS-15MQ040HM3/5AT to view detailed technical specifications.
No datasheet is available for this part.