
Schottky rectifier diode, 1-phase, 1-element, 3A continuous forward current, 40V repetitive peak reverse voltage. Features silicon diode element, dual terminal configuration with 2 pins, and operates across a temperature range of -40°C to 150°C.
Vishay VS-15MQ040NTRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VS-15MQ040NTRPBF to view detailed technical specifications.
No datasheet is available for this part.