
The VS-16CTQ060PBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 850A and a maximum reverse voltage of 60V. The diode is packaged in a TO-220AB package and is designed for through hole mounting. It is not radiation hardened and is not RoHS compliant.
Vishay VS-16CTQ060PBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AB |
| Forward Current | 16A |
| Height | 9.02mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 850A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 550uA |
| Max Reverse Leakage Current | 550uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 850A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 4.82mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-16CTQ060PBF to view detailed technical specifications.
No datasheet is available for this part.
