Vishay VS-16CTQ100GPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 8A |
| Max Forward Surge Current (Ifsm) | 640A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 280uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 650A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16CTQ100GPBF to view detailed technical specifications.
No datasheet is available for this part.