
Vishay VS-16CTQ100STRLPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Forward Current | 16A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 850A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 550uA |
| Max Reverse Leakage Current | 550uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 850A |
| Mount | Surface Mount, Through Hole |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16CTQ100STRLPBF to view detailed technical specifications.
No datasheet is available for this part.