Vishay VS-16FL100S10 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | DO-4 |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16FL100S10 to view detailed technical specifications.
No datasheet is available for this part.