Vishay VS-16FR100 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | DO-203AA |
| Forward Current | 16A |
| Height | 31.8mm |
| Length | 12.69mm |
| Max Forward Surge Current (Ifsm) | 370A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 370A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 370A |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16FR100 to view detailed technical specifications.
No datasheet is available for this part.