Vishay VS-16RIA100M technical specifications.
| Package/Case | TO-48-3 |
| Hold Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Stud, Chassis |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16RIA100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.