The VS-16TTS08FPPBF is a silicon controlled rectifier from Vishay with a TO-220-3 package and through hole mount. It operates over a temperature range of -40°C to 125°C and has a maximum repetitive reverse voltage of 800V. The device is RoHS compliant and has a hold current of 100mA.
Vishay VS-16TTS08FPPBF technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16TTS08FPPBF to view detailed technical specifications.
No datasheet is available for this part.