Vishay VS-16TTS08SPBF technical specifications.
| Package/Case | D2PAK |
| Contact Plating | Tin, Matte |
| Current | 16A |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16TTS08SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
