Vishay VS-16TTS08STRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Current Rating | 10A |
| Height | 4.83mm |
| Hold Current | 100mA |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Weight | 0.070548oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16TTS08STRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.