Vishay VS-16TTS12STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16TTS12STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.