The VS-16TTS16SPBF is a surface mount Silicon Controlled Rectifier from Vishay, packaged in a TO-263-3 case. It is rated for a maximum repetitive reverse voltage of 1.6kV and a hold current of 150mA. The device is RoHS compliant and has a maximum operating temperature of 125°C. It is available in quantities of 1000, packaged in rail or tube packaging.
Vishay VS-16TTS16SPBF technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16TTS16SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.