Vishay VS-175BGQ030 technical specifications.
| Forward Current | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 4.5mA |
| Mount | Screw |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 8kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-175BGQ030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.