Vishay VS-182NQ030PBF technical specifications.
| Average Rectified Current | 180A |
| Package/Case | D |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 15mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 30kA |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-182NQ030PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.