Vishay VS-183NQ100PBF technical specifications.
| Average Rectified Current | 180A |
| Package/Case | D |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 4.5mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 22kA |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-183NQ100PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.