
Vishay VS-18TQ035PBF technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-220-2 |
| Forward Current | 18A |
| Max Forward Surge Current (Ifsm) | 1.8kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 2.5mA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-18TQ035PBF to view detailed technical specifications.
No datasheet is available for this part.