
The VS-18TQ035SPBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 35V and a maximum forward surge current of 1.8kA. The diode is packaged in a TO-263-3 surface mount package and is compliant with AEC-Q101 and RoHS. It can handle a maximum forward current of 18A and has a maximum reverse leakage current of 2.5mA.
Vishay VS-18TQ035SPBF technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Forward Current | 18A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 1.8kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 2.5mA |
| Max Reverse Leakage Current | 2.5mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 1.8kA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.8kA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-18TQ035SPBF to view detailed technical specifications.
No datasheet is available for this part.